
PA2247.103NLT | |
|---|---|
DigiKey Part Number | 553-PA2247.103NLTTR-ND - Tape & Reel (TR) 553-PA2247.103NLTCT-ND - Cut Tape (CT) 553-PA2247.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2247.103NLT |
Description | FIXED IND 10UH 24A 8.6 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 24 A 8.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA2247.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.650" L x 0.610" W (16.50mm x 15.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,62000 Kč | 80,62 Kč |
| 10 | 66,32900 Kč | 663,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 52,71760 Kč | 7 907,64 Kč |
| 300 | 49,71310 Kč | 14 913,93 Kč |
| 450 | 48,03751 Kč | 21 616,88 Kč |
| 750 | 46,00856 Kč | 34 506,42 Kč |
| 1 050 | 44,72083 Kč | 46 956,87 Kč |
| 1 500 | 43,92869 Kč | 65 893,04 Kč |
| Unit Price without VAT: | 80,62000 Kč |
|---|---|
| Unit Price with VAT: | 97,55020 Kč |

