

PA2244.682NLT | |
|---|---|
DigiKey Part Number | 553-PA2244.682NLTTR-ND - Tape & Reel (TR) 553-PA2244.682NLTCT-ND - Cut Tape (CT) 553-PA2244.682NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2244.682NLT |
Description | IND PWR MOLDED 6.8UH 18.5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 18.5 A 8.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,12000 Kč | 43,12 Kč |
| 10 | 35,39000 Kč | 353,90 Kč |
| 100 | 29,09330 Kč | 2 909,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 26,50617 Kč | 7 951,85 Kč |
| 600 | 24,99530 Kč | 14 997,18 Kč |
| 900 | 24,15239 Kč | 21 737,15 Kč |
| 1 500 | 23,13213 Kč | 34 698,19 Kč |
| 2 100 | 22,48440 Kč | 47 217,24 Kč |
| 3 000 | 21,87150 Kč | 65 614,50 Kč |
| Unit Price without VAT: | 43,12000 Kč |
|---|---|
| Unit Price with VAT: | 52,17520 Kč |

