5.6 µH Unshielded Molded Inductor 21.2 A 7.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Unshielded Molded Inductor 21.2 A 7.2mOhm Max Nonstandard
High Current Composite Power Inductors PA2241/42/43/44 Series

PA2244.562NLT

DigiKey Part Number
553-PA2244.562NLTTR-ND - Tape & Reel (TR)
553-PA2244.562NLTCT-ND - Cut Tape (CT)
553-PA2244.562NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2244.562NLT
Description
FIXED IND 5.6UH 21.2A 7.2 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Molded Inductor 21.2 A 7.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19.6A
Shielding
Unshielded
DC Resistance (DCR)
7.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1042,60500 Kč426,05 Kč
10035,04150 Kč3 504,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30031,92537 Kč9 577,61 Kč
60030,10623 Kč18 063,74 Kč
90029,09157 Kč26 182,41 Kč
1 50027,86309 Kč41 794,64 Kč
2 10027,08312 Kč56 874,55 Kč
3 00026,28103 Kč78 843,09 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč