


PA2244.332NLT | |
|---|---|
DigiKey Part Number | 553-PA2244.332NLTTR-ND - Tape & Reel (TR) 553-PA2244.332NLTCT-ND - Cut Tape (CT) 553-PA2244.332NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2244.332NLT |
Description | FIXED IND 3.3UH 25A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 25 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 23.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 45,36100 Kč | 453,61 Kč |
| 100 | 37,30010 Kč | 3 730,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 33,98333 Kč | 10 195,00 Kč |
| 600 | 32,04725 Kč | 19 228,35 Kč |
| 900 | 30,96763 Kč | 27 870,87 Kč |
| 1 500 | 29,66013 Kč | 44 490,19 Kč |
| 2 100 | 28,83015 Kč | 60 543,32 Kč |
| 3 000 | 27,97654 Kč | 83 929,62 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |

