10 µH Unshielded Molded Inductor 15.5 A 13.75mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Molded Inductor 15.5 A 13.75mOhm Max Nonstandard
High Current Composite Power Inductors PA2241/42/43/44 Series

PA2244.103NLT

DigiKey Part Number
553-PA2244.103NLTTR-ND - Tape & Reel (TR)
553-PA2244.103NLTCT-ND - Cut Tape (CT)
553-PA2244.103NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2244.103NLT
Description
FIXED IND 10UH 15.5A 13.75 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Molded Inductor 15.5 A 13.75mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.6A
Shielding
Unshielded
DC Resistance (DCR)
13.75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1037,08200 Kč370,82 Kč
10030,50170 Kč3 050,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30027,78877 Kč8 336,63 Kč
60026,20480 Kč15 722,88 Kč
90025,32126 Kč22 789,13 Kč
1 50024,25143 Kč36 377,14 Kč
2 10023,57236 Kč49 501,96 Kč
3 00022,87389 Kč68 621,67 Kč
Manufacturers Standard Package
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč