


PA2243.472NLT | |
|---|---|
DigiKey Part Number | 553-PA2243.472NLTTR-ND - Tape & Reel (TR) 553-PA2243.472NLTCT-ND - Cut Tape (CT) 553-PA2243.472NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2243.472NLT |
Description | FIXED IND 4.7UH 14A 10.72 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 14 A 10.72mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10.72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 37,88000 Kč | 378,80 Kč |
| 100 | 31,15470 Kč | 3 115,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,18192 Kč | 13 590,96 Kč |
| 1 000 | 25,63415 Kč | 25 634,15 Kč |
| 1 500 | 24,77092 Kč | 37 156,38 Kč |
| 2 500 | 23,72589 Kč | 59 314,72 Kč |
| 3 500 | 23,06240 Kč | 80 718,40 Kč |
| 5 000 | 22,57285 Kč | 112 864,25 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

