4.7 µH Unshielded Molded Inductor 14 A 10.72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Unshielded Molded Inductor 14 A 10.72mOhm Max Nonstandard
High Current Composite Power Inductors PA2241/42/43/44 Series

PA2243.472NLT

DigiKey Part Number
553-PA2243.472NLTTR-ND - Tape & Reel (TR)
553-PA2243.472NLTCT-ND - Cut Tape (CT)
553-PA2243.472NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2243.472NLT
Description
FIXED IND 4.7UH 14A 10.72 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Molded Inductor 14 A 10.72mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Unshielded
DC Resistance (DCR)
10.72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1037,88000 Kč378,80 Kč
10031,15470 Kč3 115,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,18192 Kč13 590,96 Kč
1 00025,63415 Kč25 634,15 Kč
1 50024,77092 Kč37 156,38 Kč
2 50023,72589 Kč59 314,72 Kč
3 50023,06240 Kč80 718,40 Kč
5 00022,57285 Kč112 864,25 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč