3.3 µH Unshielded Molded Inductor 16.8 A 7.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Unshielded Molded Inductor 16.8 A 7.7mOhm Max Nonstandard
High Current Composite Power Inductors PA2241/42/43/44 Series

PA2243.332NLT

DigiKey Part Number
553-PA2243.332NLTTR-ND - Tape & Reel (TR)
553-PA2243.332NLTCT-ND - Cut Tape (CT)
553-PA2243.332NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2243.332NLT
Description
FIXED IND 3.3UH 16.8A 7.7 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Molded Inductor 16.8 A 7.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
25A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
7.7mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 498
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,01000 Kč49,01 Kč
1040,33500 Kč403,35 Kč
10033,16230 Kč3 316,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,93450 Kč14 467,25 Kč
1 00027,28713 Kč27 287,13 Kč
1 50026,36844 Kč39 552,66 Kč
2 50025,25634 Kč63 140,85 Kč
3 50024,55026 Kč85 925,91 Kč
5 00024,21324 Kč121 066,20 Kč
Manufacturers Standard Package
Unit Price without VAT:49,01000 Kč
Unit Price with VAT:59,30210 Kč