


PA2243.152NLT | |
|---|---|
DigiKey Part Number | 553-PA2243.152NLTTR-ND - Tape & Reel (TR) 553-PA2243.152NLTCT-ND - Cut Tape (CT) 553-PA2243.152NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2243.152NLT |
Description | FIXED IND 1.5UH 24.5A 3.3 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 24.5 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 36A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 40,33500 Kč | 403,35 Kč |
| 100 | 33,16230 Kč | 3 316,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,93450 Kč | 14 467,25 Kč |
| 1 000 | 27,28713 Kč | 27 287,13 Kč |
| 1 500 | 26,36844 Kč | 39 552,66 Kč |
| 2 500 | 25,25634 Kč | 63 140,85 Kč |
| 3 500 | 24,55026 Kč | 85 925,91 Kč |
| 5 000 | 24,21324 Kč | 121 066,20 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |

