


PA2243.122NLT | |
|---|---|
DigiKey Part Number | 553-PA2243.122NLTTR-ND - Tape & Reel (TR) 553-PA2243.122NLTCT-ND - Cut Tape (CT) 553-PA2243.122NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2243.122NLT |
Description | FIXED IND 1.2UH 26.5A 2.64 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Molded Inductor 26.5 A 2.64mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.64mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 33,26500 Kč | 332,65 Kč |
| 100 | 27,35820 Kč | 2 735,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,86786 Kč | 11 933,93 Kč |
| 1 000 | 22,50830 Kč | 22 508,30 Kč |
| 1 500 | 21,75006 Kč | 32 625,09 Kč |
| 2 500 | 20,83198 Kč | 52 079,95 Kč |
| 3 500 | 20,24932 Kč | 70 872,62 Kč |
| 5 000 | 19,64997 Kč | 98 249,85 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |

