1.2 µH Unshielded Molded Inductor 26.5 A 2.64mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µH Unshielded Molded Inductor 26.5 A 2.64mOhm Max Nonstandard
High Current Composite Power Inductors PA2241/42/43/44 Series

PA2243.122NLT

DigiKey Part Number
553-PA2243.122NLTTR-ND - Tape & Reel (TR)
553-PA2243.122NLTCT-ND - Cut Tape (CT)
553-PA2243.122NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2243.122NLT
Description
FIXED IND 1.2UH 26.5A 2.64 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Molded Inductor 26.5 A 2.64mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
40A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
2.64mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,46000 Kč40,46 Kč
1033,26500 Kč332,65 Kč
10027,35820 Kč2 735,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50023,86786 Kč11 933,93 Kč
1 00022,50830 Kč22 508,30 Kč
1 50021,75006 Kč32 625,09 Kč
2 50020,83198 Kč52 079,95 Kč
3 50020,24932 Kč70 872,62 Kč
5 00019,64997 Kč98 249,85 Kč
Manufacturers Standard Package
Unit Price without VAT:40,46000 Kč
Unit Price with VAT:48,95660 Kč