


PA2242.901NLT | |
|---|---|
DigiKey Part Number | 553-PA2242.901NLTTR-ND - Tape & Reel (TR) 553-PA2242.901NLTCT-ND - Cut Tape (CT) 553-PA2242.901NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2242.901NLT |
Description | FIXED IND 900NH 24A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 900 nH Unshielded Molded Inductor 24 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 35,10900 Kč | 351,09 Kč |
| 100 | 28,86390 Kč | 2 886,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,74748 Kč | 23 747,48 Kč |
| 2 000 | 22,39699 Kč | 44 793,98 Kč |
| 3 000 | 21,64390 Kč | 64 931,70 Kč |
| 5 000 | 20,73553 Kč | 103 677,65 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

