280 nH Unshielded Molded Inductor 35 A 1.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
280 nH Unshielded Molded Inductor 35 A 1.6mOhm Max Nonstandard
High Current Composite Power Inductors PA2241/42/43/44 Series

PA2242.281NLT

DigiKey Part Number
553-PA2242.281NLTTR-ND - Tape & Reel (TR)
553-PA2242.281NLTCT-ND - Cut Tape (CT)
553-PA2242.281NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2242.281NLT
Description
FIXED IND 280NH 35A 1.6 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
280 nH Unshielded Molded Inductor 35 A 1.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
58A
Shielding
Unshielded
DC Resistance (DCR)
1.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1035,10900 Kč351,09 Kč
10028,86390 Kč2 886,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,74748 Kč23 747,48 Kč
2 00022,39699 Kč44 793,98 Kč
3 00021,64390 Kč64 931,70 Kč
5 00020,73553 Kč103 677,65 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč