


PA2242.152NLT | |
|---|---|
DigiKey Part Number | 553-PA2242.152NLTTR-ND - Tape & Reel (TR) 553-PA2242.152NLTCT-ND - Cut Tape (CT) 553-PA2242.152NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2242.152NLT |
Description | FIXED IND 1.5UH 18A 6.6 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 18 A 6.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 10 | 37,35200 Kč | 373,52 Kč |
| 100 | 30,72220 Kč | 3 072,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,27874 Kč | 25 278,74 Kč |
| 2 000 | 23,84149 Kč | 47 682,98 Kč |
| 3 000 | 23,04011 Kč | 69 120,33 Kč |
| 5 000 | 22,24239 Kč | 111 211,95 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |

