


PA2241.682NLT | |
|---|---|
DigiKey Part Number | 553-PA2241.682NLTTR-ND - Tape & Reel (TR) 553-PA2241.682NLTCT-ND - Cut Tape (CT) 553-PA2241.682NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2241.682NLT |
Description | FIXED IND 6.8UH 11.3A 14.3 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 11.3 A 14.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.335" W (8.90mm x 8.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 31,07700 Kč | 310,77 Kč |
| 100 | 25,55250 Kč | 2 555,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 22,49307 Kč | 10 121,88 Kč |
| 900 | 21,21101 Kč | 19 089,91 Kč |
| 1 350 | 20,49622 Kč | 27 669,90 Kč |
| 2 250 | 19,63080 Kč | 44 169,30 Kč |
| 3 150 | 19,08138 Kč | 60 106,35 Kč |
| 4 500 | 18,51618 Kč | 83 322,81 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |

