


PA2241.332NLT | |
|---|---|
DigiKey Part Number | 553-PA2241.332NLTTR-ND - Tape & Reel (TR) 553-PA2241.332NLTCT-ND - Cut Tape (CT) 553-PA2241.332NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2241.332NLT |
Description | FIXED IND 3.3UH 18A 7.3 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 18 A 7.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 7.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.350" L x 0.335" W (8.90mm x 8.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 33,07700 Kč | 330,77 Kč |
| 100 | 27,19970 Kč | 2 719,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 23,94304 Kč | 10 774,37 Kč |
| 900 | 22,57862 Kč | 20 320,76 Kč |
| 1 350 | 21,81794 Kč | 29 454,22 Kč |
| 2 250 | 20,89684 Kč | 47 017,89 Kč |
| 3 150 | 20,31213 Kč | 63 983,21 Kč |
| 4 500 | 19,71067 Kč | 88 698,01 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |

