

PA2241.182NLT | |
|---|---|
DigiKey Part Number | 553-PA2241.182NLTTR-ND - Tape & Reel (TR) 553-PA2241.182NLTCT-ND - Cut Tape (CT) 553-PA2241.182NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2241.182NLT |
Description | IND PWR MOLDED 1.8UH 24A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Molded Inductor 24 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.335" W (8.90mm x 8.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,12000 Kč | 33,12 Kč |
| 10 | 27,30800 Kč | 273,08 Kč |
| 100 | 22,45680 Kč | 2 245,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 19,76767 Kč | 8 895,45 Kč |
| 900 | 18,64100 Kč | 16 776,90 Kč |
| 1 350 | 18,01255 Kč | 24 316,94 Kč |
| 2 250 | 17,25178 Kč | 38 816,50 Kč |
| 3 150 | 16,76881 Kč | 52 821,75 Kč |
| 4 500 | 16,40362 Kč | 73 816,29 Kč |
| Unit Price without VAT: | 33,12000 Kč |
|---|---|
| Unit Price with VAT: | 40,07520 Kč |

