
PA2240.682NLT | |
|---|---|
DigiKey Part Number | 553-PA2240.682NLTTR-ND - Tape & Reel (TR) 553-PA2240.682NLTCT-ND - Cut Tape (CT) 553-PA2240.682NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2240.682NLT |
Description | FIXED IND 6.8UH 9.5A 19.6 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 9.5 A 19.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA2240.682NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 19.6mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.307" L x 0.299" W (7.80mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 28,83000 Kč | 288,30 Kč |
| 100 | 23,71300 Kč | 2 371,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 20,10559 Kč | 14 073,91 Kč |
| 1 400 | 18,96074 Kč | 26 545,04 Kč |
| 2 100 | 18,32226 Kč | 38 476,75 Kč |
| 3 500 | 17,54917 Kč | 61 422,10 Kč |
| 4 900 | 17,05852 Kč | 83 586,75 Kč |
| 7 000 | 16,66716 Kč | 116 670,12 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

