PA2240.682NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2240.682NLT

DigiKey Part Number
553-PA2240.682NLTTR-ND - Tape & Reel (TR)
553-PA2240.682NLTCT-ND - Cut Tape (CT)
553-PA2240.682NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2240.682NLT
Description
FIXED IND 6.8UH 9.5A 19.6MOHM SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Inductor 9.5 A 19.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA2240.682NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Unshielded
DC Resistance (DCR)
19.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.299" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,58000 Kč31,58 Kč
1025,93400 Kč259,34 Kč
10021,32790 Kč2 132,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70018,08376 Kč12 658,63 Kč
1 40017,05396 Kč23 875,54 Kč
2 10016,47954 Kč34 607,03 Kč
3 50015,78401 Kč55 244,04 Kč
4 90015,47175 Kč75 811,57 Kč
Manufacturers Standard Package
Unit Price without VAT:31,58000 Kč
Unit Price with VAT:38,21180 Kč