
PA1005.125QNL | |
|---|---|
DigiKey Part Number | PA1005.125QNL-ND |
Manufacturer | |
Manufacturer Product Number | PA1005.125QNL |
Description | CURR SENSE XFMR 1:125 20A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:125 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 6.5Ohm Secondary 3 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 3 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:125 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.75mOhm Primary, 6.5Ohm Secondary | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | 0.014 oz (0.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 36,34800 Kč | 363,48 Kč |
| 25 | 29,53160 Kč | 738,29 Kč |
| 40 | 28,77250 Kč | 1 150,90 Kč |
| 120 | 28,01308 Kč | 3 361,57 Kč |
| 240 | 27,25629 Kč | 6 541,51 Kč |
| 480 | 27,02923 Kč | 12 974,03 Kč |
| 960 | 23,92525 Kč | 22 968,24 Kč |
| 4 920 | 21,95661 Kč | 108 026,52 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |

