
PA1005.125NL | |
|---|---|
DigiKey Part Number | 553-2916-ND |
Manufacturer | |
Manufacturer Product Number | PA1005.125NL |
Description | CURR SENSE XFMR 1:125 20A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:125 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 6.5Ohm Secondary 3 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1005.125NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 3 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:125 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.75mOhm Primary, 6.5Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | 0.014 oz (0.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 32,52600 Kč | 325,26 Kč |
| 25 | 31,25360 Kč | 781,34 Kč |
| 40 | 30,61500 Kč | 1 224,60 Kč |
| 120 | 29,15575 Kč | 3 498,69 Kč |
| 240 | 28,26504 Kč | 6 783,61 Kč |
| 480 | 27,39583 Kč | 13 150,00 Kč |
| 960 | 26,54956 Kč | 25 487,58 Kč |
| 4 920 | 24,64013 Kč | 121 229,44 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |


