20 A 1:70 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 4.75Ohm Secondary 980 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1005.070QNL

DigiKey Part Number
PA1005.070QNL-ND
Manufacturer
Manufacturer Product Number
PA1005.070QNL
Description
CURR SENSE XFMR 1:70 20A SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 A 1:70 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 4.75Ohm Secondary 980 µH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
20 A
Inductance
980 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:70
Current Ratio
-
DC Resistance (DCR)
0.75mOhm Primary, 4.75Ohm Secondary
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.284" L x 0.330" W (7.21mm x 8.38mm)
Height - Seated (Max)
0.217" (5.50mm)
Termination Style
Gull Wing
Weight
0.014 oz (0.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1033,11400 Kč331,14 Kč
2531,81600 Kč795,40 Kč
5030,85860 Kč1 542,93 Kč
12029,68242 Kč3 561,89 Kč
36028,25456 Kč10 171,64 Kč
60027,61027 Kč16 566,16 Kč
1 08026,88385 Kč29 034,56 Kč
5 04025,05620 Kč126 283,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč