


PA1005.070NLT | |
|---|---|
DigiKey Part Number | 553-1528-2-ND - Tape & Reel (TR) 553-1528-1-ND - Cut Tape (CT) 553-1528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1005.070NLT |
Description | CURR SENSE XFMR 1:70 20A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:70 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 4.75Ohm Secondary 980 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1005.070NLT Models |
Category | Inductance 980 µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1:70 |
Series | DC Resistance (DCR) 0.75mOhm Primary, 4.75Ohm Secondary |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.284" L x 0.330" W (7.21mm x 8.38mm) |
Frequency Range 50kHz ~ 1MHz | Height - Seated (Max) 0.217" (5.50mm) |
Type Invasive | Termination Style Gull Wing |
Current Rating (Amps) 20 A | Weight 0.014 oz (0.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 38,36300 Kč | 383,63 Kč |
| 25 | 36,85560 Kč | 921,39 Kč |
| 50 | 35,74280 Kč | 1 787,14 Kč |
| 100 | 34,65720 Kč | 3 465,72 Kč |
| 250 | 33,26336 Kč | 8 315,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 31,39014 Kč | 28 251,13 Kč |
| 1 800 | 30,41386 Kč | 54 744,95 Kč |
| 2 700 | 29,85480 Kč | 80 607,96 Kč |
| 4 500 | 29,16310 Kč | 131 233,95 Kč |
| 6 300 | 28,71497 Kč | 180 904,31 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |


