
PA1005.070NL | |
|---|---|
DigiKey Part Number | 553-2914-ND |
Manufacturer | |
Manufacturer Product Number | PA1005.070NL |
Description | CURR SENSE XFMR 1:70 20A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:70 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 4.75Ohm Secondary 980 µH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 980 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:70 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.75mOhm Primary, 4.75Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | 0.014 oz (0.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 32,43142 Kč | 3 891,77 Kč |
| 240 | 31,43838 Kč | 7 545,21 Kč |
| 360 | 30,86881 Kč | 11 112,77 Kč |
| 600 | 30,16363 Kč | 18 098,18 Kč |
| 840 | 29,70642 Kč | 24 953,39 Kč |
| 1 200 | 29,22817 Kč | 35 073,80 Kč |
| 3 000 | 28,02925 Kč | 84 087,75 Kč |
| 6 000 | 27,15048 Kč | 162 902,88 Kč |
| Unit Price without VAT: | 32,43142 Kč |
|---|---|
| Unit Price with VAT: | 39,24202 Kč |

