20 A 1:40 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 1.14Ohm Secondary 320 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1005.040QNL

DigiKey Part Number
PA1005.040QNL-ND
Manufacturer
Manufacturer Product Number
PA1005.040QNL
Description
CURR SENSE XFMR 1:40 20A SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 A 1:40 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 1.14Ohm Secondary 320 µH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
20 A
Inductance
320 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:40
Current Ratio
-
DC Resistance (DCR)
0.75mOhm Primary, 1.14Ohm Secondary
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.284" L x 0.330" W (7.21mm x 8.38mm)
Height - Seated (Max)
0.217" (5.50mm)
Termination Style
Gull Wing
Weight
0.014 oz (0.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 68023,92510 Kč40 194,17 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,92510 Kč
Unit Price with VAT:28,94937 Kč