
PA1005.030QNL | |
|---|---|
DigiKey Part Number | PA1005.030QNL-ND |
Manufacturer | |
Manufacturer Product Number | PA1005.030QNL |
Description | CURR SENSE XFMR 1:30 20A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:30 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 870mOhm Secondary 180 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1005.030QNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 180 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:30 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.75mOhm Primary, 870mOhm Secondary | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | 0.014 oz (0.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 33,11400 Kč | 331,14 Kč |
| 25 | 31,81600 Kč | 795,40 Kč |
| 40 | 31,16625 Kč | 1 246,65 Kč |
| 120 | 29,68242 Kč | 3 561,89 Kč |
| 240 | 28,77513 Kč | 6 906,03 Kč |
| 480 | 27,89058 Kč | 13 387,48 Kč |
| 960 | 27,02815 Kč | 25 947,02 Kč |
| 4 920 | 25,08390 Kč | 123 412,79 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

