
PA0905NL | |
|---|---|
DigiKey Part Number | 553-2910-ND |
Manufacturer | |
Manufacturer Product Number | PA0905NL |
Description | XFMR SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA0905NL Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 1.160" L x 1.000" W (29.46mm x 25.40mm) |
Packaging Tray | Height - Seated (Max) 0.402" (10.20mm) |
Part Status Active | Footprint 1.000" L x 1.160" W (25.40mm x 29.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,75000 Kč | 419,75 Kč |
| 10 | 378,06900 Kč | 3 780,69 Kč |
| 30 | 359,45767 Kč | 10 783,73 Kč |
| 60 | 348,13633 Kč | 20 888,18 Kč |
| 120 | 337,12642 Kč | 40 455,17 Kč |
| 270 | 324,64230 Kč | 87 653,42 Kč |
| 510 | 315,14622 Kč | 160 724,57 Kč |
| Unit Price without VAT: | 419,75000 Kč |
|---|---|
| Unit Price with VAT: | 507,89750 Kč |


