
PA0264NL | |
|---|---|
DigiKey Part Number | 553-2888-5-ND |
Manufacturer | |
Manufacturer Product Number | PA0264NL |
Description | PULSE XFMR 1:1:1 1.14MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.14mH Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA0264NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1.14mH | |
ET (Volt-Time) | 17.2VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.340" L x 0.265" W (8.64mm x 6.73mm) | |
Height - Seated (Max) | 0.140" (3.56mm) | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 41,97871 Kč | 3 568,19 Kč |
| 170 | 40,69165 Kč | 6 917,58 Kč |
| 255 | 39,95302 Kč | 10 188,02 Kč |
| 425 | 39,03899 Kč | 16 591,57 Kč |
| 595 | 38,44610 Kč | 22 875,43 Kč |
| 850 | 37,82629 Kč | 32 152,35 Kč |
| 2 125 | 36,27219 Kč | 77 078,40 Kč |
| 4 250 | 35,13351 Kč | 149 317,42 Kč |
| Unit Price without VAT: | 41,97871 Kč |
|---|---|
| Unit Price with VAT: | 50,79424 Kč |


