
PA0173NLT | |
|---|---|
DigiKey Part Number | 553-2149-2-ND - Tape & Reel (TR) 553-2149-1-ND - Cut Tape (CT) 553-2149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0173NLT |
Description | TRANSFORMER 980UH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PA0173NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 980 µH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.340" L x 0.330" W (8.64mm x 8.38mm) | |
Height - Seated (Max) | 0.160" (4.06mm) | |
Weight | 0.02 oz (0.57 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,63000 Kč | 48,63 Kč |
| 10 | 44,10000 Kč | 441,00 Kč |
| 25 | 42,35280 Kč | 1 058,82 Kč |
| 50 | 41,06440 Kč | 2 053,22 Kč |
| 100 | 39,81190 Kč | 3 981,19 Kč |
| 250 | 38,20324 Kč | 9 550,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 36,04486 Kč | 32 440,37 Kč |
| 1 800 | 34,91996 Kč | 62 855,93 Kč |
| 2 700 | 34,27618 Kč | 92 545,69 Kč |
| 4 500 | 33,47970 Kč | 150 658,65 Kč |
| 6 300 | 32,96397 Kč | 207 673,01 Kč |
| Unit Price without VAT: | 48,63000 Kč |
|---|---|
| Unit Price with VAT: | 58,84230 Kč |


