
PA0173NLT | |
|---|---|
DigiKey Part Number | 553-2149-2-ND - Tape & Reel (TR) 553-2149-1-ND - Cut Tape (CT) 553-2149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0173NLT |
Description | TRANSFORMER 980UH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PA0173NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 980 µH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.340" L x 0.330" W (8.64mm x 8.38mm) | |
Height - Seated (Max) | 0.160" (4.06mm) | |
Weight | 0.02 oz (0.57 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 43,99100 Kč | 439,91 Kč |
| 25 | 42,24800 Kč | 1 056,20 Kč |
| 50 | 40,96280 Kč | 2 048,14 Kč |
| 100 | 39,71350 Kč | 3 971,35 Kč |
| 250 | 38,10884 Kč | 9 527,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 35,95581 Kč | 32 360,23 Kč |
| 1 800 | 34,83370 Kč | 62 700,66 Kč |
| 2 700 | 34,19151 Kč | 92 317,08 Kč |
| 4 500 | 33,39699 Kč | 150 286,46 Kč |
| 6 300 | 32,88253 Kč | 207 159,94 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

