



P1597NLT | |
|---|---|
DigiKey Part Number | 553-3807-2-ND - Tape & Reel (TR) 553-3807-1-ND - Cut Tape (CT) 553-3807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1597NLT |
Description | XFMR ISOL DC/DC CONV SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolation For For DC/DC Converters SMPS Transformer 2000Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolation | |
Intended Chipset | LTC1535 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2000Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.453" L x 0.339" W (11.50mm x 8.60mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Footprint | 0.453" L x 0.512" W (11.50mm x 13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 58,73100 Kč | 587,31 Kč |
| 25 | 56,39240 Kč | 1 409,81 Kč |
| 50 | 54,67460 Kč | 2 733,73 Kč |
| 100 | 52,99690 Kč | 5 299,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 50,07483 Kč | 17 526,19 Kč |
| 700 | 48,51709 Kč | 33 961,96 Kč |
| 1 050 | 47,62487 Kč | 50 006,11 Kč |
| 1 750 | 46,52077 Kč | 81 411,35 Kč |
| 2 450 | 45,80555 Kč | 112 223,60 Kč |
| 3 500 | 45,05817 Kč | 157 703,60 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |



