
P1170.563NLT | |
|---|---|
DigiKey Part Number | 553-P1170.563NLTTR-ND - Tape & Reel (TR) 553-P1170.563NLTCT-ND - Cut Tape (CT) 553-P1170.563NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1170.563NLT |
Description | FIXED IND 56UH 2A 110 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Wirewound Inductor 2 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1170.563NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 29,48100 Kč | 294,81 Kč |
| 100 | 24,24850 Kč | 2 424,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,15548 Kč | 10 577,74 Kč |
| 1 000 | 19,94999 Kč | 19 949,99 Kč |
| 1 500 | 19,27771 Kč | 28 916,56 Kč |
| 2 500 | 18,46362 Kč | 46 159,05 Kč |
| 3 500 | 17,94693 Kč | 62 814,25 Kč |
| 5 000 | 17,41549 Kč | 87 077,45 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |


