56 µH Shielded Wirewound Inductor 2 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1170.563NLT

DigiKey Part Number
553-P1170.563NLTTR-ND - Tape & Reel (TR)
553-P1170.563NLTCT-ND - Cut Tape (CT)
553-P1170.563NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1170.563NLT
Description
FIXED IND 56UH 2A 110 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 µH Shielded Wirewound Inductor 2 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1170.563NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1029,48100 Kč294,81 Kč
10024,24850 Kč2 424,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,15548 Kč10 577,74 Kč
1 00019,94999 Kč19 949,99 Kč
1 50019,27771 Kč28 916,56 Kč
2 50018,46362 Kč46 159,05 Kč
3 50017,94693 Kč62 814,25 Kč
5 00017,41549 Kč87 077,45 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč