15 µH Shielded Wirewound Inductor 4 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1170.153NLT

DigiKey Part Number
553-1962-2-ND - Tape & Reel (TR)
553-1962-1-ND - Cut Tape (CT)
553-1962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1170.153NLT
Description
FIXED IND 15UH 4A 30 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 4 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1170.153NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
30mOhm Max
Series
Frequency - Self Resonant
16MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Current Rating (Amps)
Height - Seated (Max)
0.236" (6.00mm)
Current - Saturation (Isat)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744771115Würth Elektronik2 508732-4115-1-ND1,92000 KčSimilar
In-Stock: 2 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1029,48100 Kč294,81 Kč
10024,24850 Kč2 424,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,15548 Kč10 577,74 Kč
1 00019,94999 Kč19 949,99 Kč
1 50019,27771 Kč28 916,56 Kč
2 50018,46362 Kč46 159,05 Kč
3 50017,94693 Kč62 814,25 Kč
5 00017,41549 Kč87 077,45 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč