
P1170.142NLT | |
|---|---|
DigiKey Part Number | 553-P1170.142NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1170.142NLT |
Description | FIXED IND 1.4UH 11A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.4 µH Shielded Wirewound Inductor 11 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1170.142NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.2mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,15548 Kč | 10 577,74 Kč |
| 1 000 | 19,94999 Kč | 19 949,99 Kč |
| 1 500 | 19,27771 Kč | 28 916,56 Kč |
| 2 500 | 18,46362 Kč | 46 159,05 Kč |
| 3 500 | 17,94693 Kč | 62 814,25 Kč |
| 5 000 | 17,41549 Kč | 87 077,45 Kč |
| Unit Price without VAT: | 21,15548 Kč |
|---|---|
| Unit Price with VAT: | 25,59813 Kč |

