Parametric Equivalent

P1169.563NLT | |
|---|---|
DigiKey Part Number | P1169.563NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1169.563NLT |
Description | FIXED IND 56UH 1.7A 157 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Wirewound Inductor 1.7 A 157mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1169.563NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 157mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,70747 Kč | 39 414,94 Kč |
| Unit Price without VAT: | 19,70747 Kč |
|---|---|
| Unit Price with VAT: | 23,84604 Kč |



