P1169.473NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 35
Unit Price: 24,78000 Kč
Datasheet
47 µH Shielded Wirewound Inductor 1.8 A 140mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1169.473NLT

DigiKey Part Number
P1169.473NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1169.473NLT
Description
FIXED IND 47UH 1.8A 140 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 1.8 A 140mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1169.473NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
-
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,70747 Kč39 414,94 Kč
Unit Price without VAT:19,70747 Kč
Unit Price with VAT:23,84604 Kč