120 µH Shielded Wirewound Inductor 1.1 A 316mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1168.124NLT

DigiKey Part Number
553-P1168.124NLTTR-ND - Tape & Reel (TR)
553-P1168.124NLTCT-ND - Cut Tape (CT)
553-P1168.124NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1168.124NLT
Description
FIXED IND 120UH 1.1A 316 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 µH Shielded Wirewound Inductor 1.1 A 316mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1168.124NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
316mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5.5MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1028,20000 Kč282,00 Kč
10023,19020 Kč2 319,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,23158 Kč10 115,79 Kč
1 00019,07878 Kč19 078,78 Kč
1 50018,43569 Kč27 653,53 Kč
2 50017,65714 Kč44 142,85 Kč
3 50017,16287 Kč60 070,05 Kč
5 00016,65461 Kč83 273,05 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč