
P1167.823NL | |
|---|---|
DigiKey Part Number | 553-2870-ND |
Manufacturer | |
Manufacturer Product Number | P1167.823NL |
Description | FIXED IND 82UH 700MA 350 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Wirewound Inductor 700 mA 350mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 350mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.297" L x 0.297" W (7.54mm x 7.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744777182 | Würth Elektronik | 1 820 | 732-13506-1-ND | 2,01000 Kč | Similar |
| DR74-820-R | Eaton - Electronics Division | 3 080 | 513-1666-1-ND | 0,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 16,19878 Kč | 1 457,89 Kč |
| 180 | 15,27139 Kč | 2 748,85 Kč |
| 270 | 14,75537 Kč | 3 983,95 Kč |
| 450 | 14,12978 Kč | 6 358,40 Kč |
| 630 | 13,73237 Kč | 8 651,39 Kč |
| 900 | 13,32347 Kč | 11 991,12 Kč |
| 2 250 | 12,32975 Kč | 27 741,94 Kč |
| 4 500 | 11,62874 Kč | 52 329,33 Kč |
| 9 000 | 11,28643 Kč | 101 577,87 Kč |
| Unit Price without VAT: | 16,19878 Kč |
|---|---|
| Unit Price with VAT: | 19,60052 Kč |


