
P1167.223NLT | |
|---|---|
DigiKey Part Number | 553-1083-2-ND - Tape & Reel (TR) 553-1083-1-ND - Cut Tape (CT) 553-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1167.223NLT |
Description | FIXED IND 22UH 1.4A 105 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 1.4 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.297" L x 0.297" W (7.54mm x 7.54mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 24,29500 Kč | 242,95 Kč |
| 100 | 19,98170 Kč | 1 998,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 16,58446 Kč | 14 926,01 Kč |
| 1 800 | 15,64013 Kč | 28 152,23 Kč |
| 2 700 | 15,11350 Kč | 40 806,45 Kč |
| 4 500 | 14,47588 Kč | 65 141,46 Kč |
| 6 300 | 14,07109 Kč | 88 647,87 Kč |
| 9 000 | 13,77994 Kč | 124 019,46 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

