15 µH Shielded Wirewound Inductor 1.8 A 66mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1167.153NL

DigiKey Part Number
553-2861-ND
Manufacturer
Manufacturer Product Number
P1167.153NL
Description
FIXED IND 15UH 1.8A 66 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 1.8 A 66mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
66mOhm Max
Series
Frequency - Self Resonant
20MHz
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.297" L x 0.297" W (7.54mm x 7.54mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
1.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 690
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
9018,55289 Kč1 669,76 Kč
18017,49250 Kč3 148,65 Kč
27016,90030 Kč4 563,08 Kč
45016,18433 Kč7 282,95 Kč
63015,72917 Kč9 909,38 Kč
90015,26134 Kč13 735,21 Kč
2 25014,12335 Kč31 777,54 Kč
4 50013,32071 Kč59 943,19 Kč
9 00013,12375 Kč118 113,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,55289 Kč
Unit Price with VAT:22,44900 Kč