330 µH Unshielded Wirewound Inductor 600 mA 1.02Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0752.334NLT

DigiKey Part Number
553-1070-2-ND - Tape & Reel (TR)
553-1070-1-ND - Cut Tape (CT)
553-1070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0752.334NLT
Description
FIXED IND 330UH 600MA 1.02 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Wirewound Inductor 600 mA 1.02Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0752.334NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
600mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.02Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.215" (5.46mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR1005-331KLBourns Inc.232SDR1005-331KLCT-ND14,39000 KčDirect
In-Stock: 741
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,98000 Kč23,98 Kč
1019,72900 Kč197,29 Kč
10016,22140 Kč1 622,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80013,59753 Kč10 878,02 Kč
1 60012,82261 Kč20 516,18 Kč
2 40012,39043 Kč29 737,03 Kč
4 00011,86720 Kč47 468,80 Kč
5 60011,53510 Kč64 596,56 Kč
8 00011,19346 Kč89 547,68 Kč
Manufacturers Standard Package
Unit Price without VAT:23,98000 Kč
Unit Price with VAT:29,01580 Kč