330 µH Unshielded Wirewound Inductor 600 mA 1.02Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0752.334NL

DigiKey Part Number
553-2845-ND
Manufacturer
Manufacturer Product Number
P0752.334NL
Description
FIXED IND 330UH 600MA 1.02 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Wirewound Inductor 600 mA 1.02Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
600mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.02Ohm Max
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.215" (5.46mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 140
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10514,54324 Kč1 527,04 Kč
21013,71100 Kč2 879,31 Kč
31513,24756 Kč4 172,98 Kč
52512,68610 Kč6 660,20 Kč
73512,32943 Kč9 062,13 Kč
1 05011,96251 Kč12 560,64 Kč
2 62511,07018 Kč29 059,22 Kč
5 25010,44082 Kč54 814,31 Kč
10 50010,16706 Kč106 754,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,54324 Kč
Unit Price with VAT:17,59732 Kč