
P0752.224NLT | |
|---|---|
DigiKey Part Number | 553-1069-2-ND - Tape & Reel (TR) 553-1069-1-ND - Cut Tape (CT) 553-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0752.224NLT |
Description | FIXED IND 220UH 800MA 840 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 800 mA 840mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0752.224NLT Models |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 840mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.215" (5.46mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1005-221KL | Bourns Inc. | 360 | SDR1005-221KLCT-ND | 14,39000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 19,72900 Kč | 197,29 Kč |
| 100 | 16,22140 Kč | 1 622,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,59753 Kč | 10 878,02 Kč |
| 1 600 | 12,82261 Kč | 20 516,18 Kč |
| 2 400 | 12,39043 Kč | 29 737,03 Kč |
| 4 000 | 11,86720 Kč | 47 468,80 Kč |
| 5 600 | 11,53510 Kč | 64 596,56 Kč |
| 8 000 | 11,19346 Kč | 89 547,68 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |


