15 µH Unshielded Wirewound Inductor 3 A 55mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0751.153NLT

DigiKey Part Number
553-1062-2-ND - Tape & Reel (TR)
553-1062-1-ND - Cut Tape (CT)
553-1062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0751.153NLT
Description
FIXED IND 15UH 3A 55 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Wirewound Inductor 3 A 55mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0751.153NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Unshielded
DC Resistance (DCR)
55mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.215" (5.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1017,63800 Kč176,38 Kč
10014,49490 Kč1 449,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80012,15023 Kč9 720,18 Kč
1 60011,45756 Kč18 332,10 Kč
2 40011,07128 Kč26 571,07 Kč
4 00010,60362 Kč42 414,48 Kč
5 60010,30668 Kč57 717,41 Kč
8 00010,00132 Kč80 010,56 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč