
P0751.153NLT | |
|---|---|
DigiKey Part Number | 553-1062-2-ND - Tape & Reel (TR) 553-1062-1-ND - Cut Tape (CT) 553-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0751.153NLT |
Description | FIXED IND 15UH 3A 55 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 3 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0751.153NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 100 | 14,49490 Kč | 1 449,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,15023 Kč | 9 720,18 Kč |
| 1 600 | 11,45756 Kč | 18 332,10 Kč |
| 2 400 | 11,07128 Kč | 26 571,07 Kč |
| 4 000 | 10,60362 Kč | 42 414,48 Kč |
| 5 600 | 10,30668 Kč | 57 717,41 Kč |
| 8 000 | 10,00132 Kč | 80 010,56 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

