3.3mH Pulse Transformer 1:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0544NLT

DigiKey Part Number
553-1769-2-ND - Tape & Reel (TR)
553-1769-1-ND - Cut Tape (CT)
553-1769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0544NLT
Description
PULSE XFMR 1:1:1 3.3MH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3mH Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
P0544NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
3.3mH
ET (Volt-Time)
45.1VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Surface Mount
Size / Dimension
0.355" L x 0.340" W (9.02mm x 8.64mm)
Height - Seated (Max)
0.300" (7.62mm)
Operating Temperature
-40°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
1052,89400 Kč528,94 Kč
2550,79000 Kč1 269,75 Kč
5049,24040 Kč2 462,02 Kč
10047,73480 Kč4 773,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40044,83125 Kč17 932,50 Kč
80043,43594 Kč34 748,75 Kč
1 20042,63679 Kč51 164,15 Kč
2 00041,64828 Kč83 296,56 Kč
2 80041,00812 Kč114 822,74 Kč
4 00040,33879 Kč161 355,16 Kč
Manufacturers Standard Package
Unit Price without VAT:58,37000 Kč
Unit Price with VAT:70,62770 Kč