
P0421NL | |
|---|---|
DigiKey Part Number | 553-1644-5-ND |
Manufacturer | |
Manufacturer Product Number | P0421NL |
Description | CMC 3.3A 2LN SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3.3A DCR 60mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 60mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 120°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.770" L x 0.670" W (19.56mm x 17.02mm) |
Filter Type Power Line | Height (Max) 0.390" (9.91mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 3.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 47,28700 Kč | 472,87 Kč |
| 30 | 43,08100 Kč | 1 292,43 Kč |
| 60 | 40,61717 Kč | 2 437,03 Kč |
| 120 | 38,29683 Kč | 4 595,62 Kč |
| 270 | 35,75415 Kč | 9 653,62 Kč |
| 510 | 33,88006 Kč | 17 278,83 Kč |
| 1 020 | 31,95237 Kč | 32 591,42 Kč |
| 2 520 | 29,60501 Kč | 74 604,63 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |


