
P0420NLT | |
|---|---|
DigiKey Part Number | 553-1766-2-ND - Tape & Reel (TR) 553-1766-1-ND - Cut Tape (CT) 553-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0420NLT |
Description | CMC 3.3A 2LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3.3A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | P0420NLT Models |
Category | DC Resistance (DCR) (Max) 60mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 120°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.770" L x 0.670" W (19.56mm x 17.02mm) |
Filter Type Power Line | Height (Max) 0.390" (9.91mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 3.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 44,09600 Kč | 440,96 Kč |
| 25 | 40,78640 Kč | 1 019,66 Kč |
| 50 | 38,45580 Kč | 1 922,79 Kč |
| 100 | 36,25930 Kč | 3 625,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 34,18895 Kč | 6 837,79 Kč |
| 400 | 32,23928 Kč | 12 895,71 Kč |
| 600 | 31,15228 Kč | 18 691,37 Kč |
| 1 000 | 29,83564 Kč | 29 835,64 Kč |
| 1 400 | 28,99974 Kč | 40 599,64 Kč |
| 2 000 | 28,14016 Kč | 56 280,32 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |


