
P0395NL | |
|---|---|
DigiKey Part Number | 553-1783-5-ND |
Manufacturer | |
Manufacturer Product Number | P0395NL |
Description | INDUCT ARRAY 2 COIL 2.2UH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 9 µH Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 4.41mOhm DC Resistance (DCR) - Parallel 14.4 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 2.2 µH | |
Inductance - Connected In Series | 9 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 14.4 A | |
Current Rating - Series | 7.2 A | |
DC Resistance (DCR) - Parallel | 4.41mOhm | |
DC Resistance (DCR) - Series | 17.6mOhm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.715" L x 0.590" W (18.16mm x 14.99mm) | |
Height | 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 43,59200 Kč | 435,92 Kč |
| 35 | 39,19429 Kč | 1 371,80 Kč |
| 70 | 36,95343 Kč | 2 586,74 Kč |
| 105 | 35,70457 Kč | 3 748,98 Kč |
| 280 | 32,85586 Kč | 9 199,64 Kč |
| 525 | 31,15343 Kč | 16 355,55 Kč |
| 1 015 | 29,46464 Kč | 29 906,61 Kč |
| 2 520 | 27,55988 Kč | 69 450,90 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |


